Surface mount chip resistor with 50mΩ resistance and 1% tolerance. Features 1W maximum power dissipation, 1206 case code (3216 metric), and tin, matte contact plating. Operates across a wide temperature range from -55°C to 170°C, offering moisture resistance and RoHS compliance.
Stackpole Electronics CSNL1206FT50L0 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | CSNL |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSNL1206FT50L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.