Surface mount chip resistor with 5mR resistance and 1% tolerance. Features 1W maximum power dissipation, 1206 case code, and tin matte contact plating. Operates across a -55°C to 170°C temperature range and offers moisture resistance. RoHS compliant and packaged in cut tape.
Stackpole Electronics CSNL1206FT5L00 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | CSNL |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSNL1206FT5L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.