Stackpole Electronics CSNL2010FT22L0 technical specifications.
| Package/Case | 2010 |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 22mR |
| Series | CSNL |
| Size Code | 2010 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSNL2010FT22L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.