
Surface mount chip resistor with 5mΩ resistance and 1% tolerance. Features 1.5W power dissipation in a 2010 (5025 metric) case size. Operates from -55°C to 170°C with tin matte contact plating. Moisture resistant and lead-free.
Stackpole Electronics CSNL2010FT5L00 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 5mR |
| Series | CSNL |
| Tolerance | 1% |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stackpole Electronics CSNL2010FT5L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.