2512-size molded SMD chip resistor featuring metal foil technology for precise 2mΩ resistance with 1% tolerance. This 2W power rated component operates from -55°C to 170°C and offers ±50ppm/°C temperature coefficient. Designed for surface mounting, it boasts moisture resistance and tin matte contact plating, supplied in cut tape packaging.
Stackpole Electronics CSNL2512FT2L00 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 2mR |
| RoHS Compliant | Yes |
| Series | CSNL |
| Size Code | 2512 |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSNL2512FT2L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.