
Surface mount chip resistor with 4mΩ resistance and 1% tolerance. Features 2W maximum power dissipation and a 2512 case size (6432 metric). Operating temperature range from -55°C to 170°C, with tin matte contact plating and moisture-resistant construction. Lead-free and RoHS compliant.
Stackpole Electronics CSNL2512FT4L00 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.18mm |
| Features | Moisture Resistant |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4mR |
| RoHS Compliant | Yes |
| Series | CSNL |
| Size Code | 2512 |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSNL2512FT4L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
