The CSNL2512FT7L00 is a 2W surface mount chip resistor from Stackpole Electronics with a resistance of 7mR and a tolerance of 1%. It features moisture resistant construction and is lead free. The resistor is packaged in a 2512 case and is available in cut tape packaging. It has a maximum operating temperature range of -55°C to 170°C.
Stackpole Electronics CSNL2512FT7L00 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.019inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 7mR |
| RoHS Compliant | Yes |
| Series | CSNL |
| Size Code | 2512 |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSNL2512FT7L00 to view detailed technical specifications.
No datasheet is available for this part.