The CSNL2512FTKL00 is a moisture-resistant chip resistor from Stackpole Electronics. It has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 2W and a tolerance of 1%. It is available in a 2512 package quantity of 1000, packaged in tape and reel.
Stackpole Electronics CSNL2512FTKL00 technical specifications.
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1mR |
| Series | CSNL |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSNL2512FTKL00 to view detailed technical specifications.
No datasheet is available for this part.