Stackpole Electronics CSR0603FT50L0 technical specifications.
| Package/Case | 0603 |
| Height | 550um |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | CSR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSR0603FT50L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.