Surface mount chip resistor with 20mΩ resistance and 1% tolerance. Features a 0.079" x 0.049" x 0.026" 0805 case size and 250mW power dissipation. Operates across a -55°C to 155°C temperature range with tin, matte contact plating. This lead-free, RoHS compliant component is supplied on tape and reel.
Stackpole Electronics CSR0805FK20L0 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | CSR |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSR0805FK20L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.