Surface mount chip resistor with 100mΩ resistance and 1% tolerance. Features 500mW maximum power dissipation and operates from -55°C to 155°C. Housed in a 1206 (3216 metric) rectangular case with tin, matte contact plating. This lead-free, RoHS compliant component is supplied on tape and reel.
Stackpole Electronics CSR1206FKR100 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.55mm |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | CSR |
| Size Code | 1206 |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSR1206FKR100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.