
Surface mount chip resistor with 0.25 Ohm resistance and 1% tolerance. Features 500mW power dissipation and a 1206 case size. Operating temperature range from -55°C to 155°C. Lead-free and RoHS compliant.
Stackpole Electronics CSR1206FKR250 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | CSR |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSR1206FKR250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.