
Surface mount chip resistor with 330mΩ resistance and 1% tolerance. Features 500mW power dissipation, 1206 case code (3216 metric), and operates from -55°C to 155°C. Designed for surface mounting with two terminations, packaged in tape and reel.
Stackpole Electronics CSR1206FKR330 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 330mR |
| Series | CSR |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stackpole Electronics CSR1206FKR330 to view detailed technical specifications.
No datasheet is available for this part.