Surface mount chip resistor with 0.5 Ohm resistance and 1% tolerance. Features 0.5W power dissipation, a 1206 case size (3216 metric), and a ±100ppm/°C temperature coefficient. Constructed with thick film technology and tin, matte contact plating, operating between -55°C and 155°C. Packaged in tape and reel for automated assembly.
Stackpole Electronics CSR1206FKR500 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.55mm |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Series | CSR |
| Size Code | 1206 |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSR1206FKR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.