Stackpole Electronics CSR1206FKR900 technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 900mR |
| Series | CSR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSR1206FKR900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.