Stackpole Electronics CSR1206JT1R00 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Height | 650um |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | CSR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSR1206JT1R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.