Stackpole Electronics CSR1206JTR250 technical specifications.
| Package/Case | 1206 |
| Height | 650um |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 250mR |
| Size Code | 1206 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSR1206JTR250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.