Stackpole Electronics CSR1225FK20L0 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 1225 |
| Contact Plating | Tin, Matte |
| Height | 0.041inch |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | CSR |
| Tolerance | 1% |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSR1225FK20L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.