
The CSR2010FK15L0 is a 15 milliohm 1% tolerance chip resistor available in a 2010 package. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 1W. The resistor is packaged 1000 per reel and is RoHS compliant. The dimensions of the resistor are 0.1inch wide, 0.197inch long, and 0.026inch high.
Stackpole Electronics CSR2010FK15L0 technical specifications.
| Package/Case | 2010 |
| Height | 0.026inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Series | CSR |
| Tolerance | 1% |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSR2010FK15L0 to view detailed technical specifications.
No datasheet is available for this part.