Stackpole Electronics CSR2010FK68L0 technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Height | 0.026inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 68mR |
| Series | CSR |
| Tolerance | 1% |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSR2010FK68L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.