2W, 1% tolerance chip resistor with 500mΩ resistance. Features a 2512 (6432 metric) case size and tin, matte contact plating. Operates across a -55°C to 155°C temperature range and is RoHS compliant and lead-free. Packaged on tape and reel.
Stackpole Electronics CSR2512FTR500 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Series | CSR |
| Size Code | 2512 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSR2512FTR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.