
The CSRF0402FT3L00 is a surface-mount current sensing chip resistor from Stackpole's CSRF series, utilizing foil-on-ceramic technology. It features a very low resistance of 3 mOhms with a precision tolerance of 1% and is rated for 0.125 watts (1/8W) of power. Designed for high-stability performance, this AEC-Q200 qualified component is suitable for automotive and power management applications. Its operating temperature range extends up to +170°C, providing robust performance in harsh thermal environments.
Stackpole Electronics CSRF0402FT3L00 technical specifications.
| Resistance | 3mOhms |
| Tolerance | 1% |
| Power Rating | 0.125W |
| Temperature Coefficient | ±200ppm/°C |
| Operating Temperature Range | -55 to +170°C |
| Case Size - Inch | 0402inch |
| Case Size - Metric | 1005mm |
| Technology | Metal Foil on Ceramic |
| Number of Terminations | 2 |
| RoHS | Compliant |
| REACH | Compliant |
| Aec-q200 | Qualified |
| Halogen Free | Yes |
Download the complete datasheet for Stackpole Electronics CSRF0402FT3L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.