
0805 SMD metal foil chip resistor with 10m Ohm resistance and 1% tolerance. Features a 0.5W power rating, ±100ppm/°C temperature coefficient, and is designed for current sensing applications. Surface mountable with pad termination, this rectangular component measures 2.1mm x 1.3mm x 0.7mm and operates up to 170°C.
Stackpole Electronics CSRF0805FT10L0 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2.1 |
| Product Depth (mm) | 1.3 |
| Product Height (mm) | 0.7 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.15 |
| Height Tolerance (mm) | ±0.15 |
| Number of Terminals | 2 |
| Resistance Value | 10mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Foil |
| Max Operating Temperature | 170°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 5CGT2 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics CSRF0805FT10L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.