
Molded SMD chip resistor, 2512 case code, featuring 5mΩ resistance with 1% tolerance. This surface mount component offers 2W maximum power dissipation and operates across a -55°C to 170°C temperature range. Construction is rectangular with tin, matte contact plating, and it is moisture resistant and Automotive AEC-Q200 qualified. Packaging is tape and reel.
Stackpole Electronics CSRF2512FT5L00 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Length | 6.35mm |
| Max Operating Temperature | 170°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | CSRF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSRF2512FT5L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
