The CSRF2512FT6L00 is a surface mount chip resistor from Stackpole Electronics with a 2512 package and 6 milliohms resistance. It has a tolerance of 1% and a maximum power dissipation of 2 watts. The resistor is moisture resistant and RoHS compliant, with a maximum operating temperature of 170°C and a minimum operating temperature of -55°C.
Stackpole Electronics CSRF2512FT6L00 technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.047inch |
| Length | 0.252inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6mR |
| RoHS Compliant | Yes |
| Series | CSRF |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSRF2512FT6L00 to view detailed technical specifications.
No datasheet is available for this part.
