Stackpole Electronics CSRL2512FT2L00 technical specifications.
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2mR |
| Series | CSRL |
| Size Code | 2512 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSRL2512FT2L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.