Surface mount chip resistor featuring 10mR resistance with 1% tolerance. Rated for 1W maximum power dissipation, this component operates across a temperature range of -55°C to 155°C. It utilizes a 2010 case code (5025 metric) with tin, matte contact plating and two terminations. The device measures 0.197 inches in length, 0.097 inches in width, and 0.03 inches in height, supplied on tape and reel.
Stackpole Electronics CSRN2010FK10L0 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Height | 0.03inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | CSRN |
| Tolerance | 1% |
| Width | 0.097inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSRN2010FK10L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.