The CSRN2010FT15L0 is a surface mount chip resistor from Stackpole Electronics with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a resistance of 15mR and a tolerance of 1%. The resistor is packaged in a 2010 case and is available in quantities of 4000 per reel. The CSRN2010FT15L0 is RoHS compliant and suitable for use in high-reliability applications.
Stackpole Electronics CSRN2010FT15L0 technical specifications.
| Package/Case | 2010 |
| Height | 0.03inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Series | CSRN |
| Tolerance | 1% |
| Width | 0.097inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSRN2010FT15L0 to view detailed technical specifications.
No datasheet is available for this part.