
Surface mount chip resistor with 330mΩ resistance and 1% tolerance. Features a 2W maximum power dissipation and operates across a -55°C to 155°C temperature range. Constructed in a 2512 (6432 metric) rectangular case with tin, matte contact plating. Designed for surface mounting with two terminations and packaged on tape and reel.
Stackpole Electronics CSRN2512FKR330 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.15mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 330mR |
| Series | CSRN |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stackpole Electronics CSRN2512FKR330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
