Stackpole Electronics CSS1206FT16L0 technical specifications.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Resistance | 16mR |
| RoHS Compliant | Yes |
| Series | CSS |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSS1206FT16L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.