Stackpole Electronics CSS2512DT7L00 technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 7mR |
| RoHS Compliant | Yes |
| Series | CSS |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSS2512DT7L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.