Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
STACKPOLE ELECTRONICS

CSS2512FT9L00

Datasheet
Stackpole Electronics

CSS2512FT9L00

RES 0.009 OHM 1% 2W 2512

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Fixed Resistors
  4. Chip Resistors (SMD)

Package2512
Resistance9mR
MountingSurface Mount
Quick Jump:

Technical Specifications

Stackpole Electronics CSS2512FT9L00 technical specifications.

General

Package/Case
2512
Features
Automotive AEC-Q200
Max Operating Temperature
225°C
Min Operating Temperature
-55°C
Max Power Dissipation
2W
Mount
Surface Mount
Number of Terminations
2
Resistance
9mR
RoHS Compliant
Yes
Series
CSS
Tolerance
1%

Compliance

RoHS
Compliant

Datasheet

Stackpole Electronics CSS2512FT9L00 Datasheet

Download the complete datasheet for Stackpole Electronics CSS2512FT9L00 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com