
Surface mount chip resistor with 2mR resistance and 1% tolerance, rated for 4W maximum power dissipation. Features a 2725 package size, tin matte contact plating, and operates across a temperature range of -55°C to 225°C. Automotive AEC-Q200 qualified, lead-free, and RoHS compliant.
Stackpole Electronics CSS2725FT2L00 technical specifications.
| Package/Case | 2725 |
| Contact Plating | Tin, Matte |
| Features | Automotive AEC-Q200 |
| Height | 0.045inch |
| Lead Free | Lead Free |
| Length | 0.268inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2mR |
| RoHS Compliant | Yes |
| Series | CSS |
| Tolerance | 1% |
| Width | 0.254inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSS2725FT2L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
