Stackpole Electronics CSSH2512FT9L00 technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Resistance | 9mR |
| RoHS Compliant | Yes |
| Series | CSSH |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSSH2512FT9L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.