The CV 140 K 14 B varistor from Stackpole Electronics features a metal oxide technology with a varistor voltage of 220V, maximum AC voltage rating of 140V, and maximum DC voltage rating of 180V. It has a capacitance of 950pF and a clamping voltage of 360V with a clamping current of 50mA. The device can handle a maximum surge current of 4500A and operates within a temperature range of -40°C to 85°C. It is available in a through-hole package with a terminal pitch of 7.5mm.
Stackpole Electronics CV 140 K 14 B technical specifications.
| Varistor Voltage | 220V |
| Max AC Voltage Rating | 140V |
| Max DC Voltage Rating | 180V |
| Capacitance | 950pF |
| Clamping Voltage | 360V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics CV 140 K 14 B to view detailed technical specifications.
No datasheet is available for this part.