The CV 510 K 10 A varistor from Stackpole Electronics features a metal oxide technology with a maximum operating temperature range of -40°C to 85°C. It has a varistor voltage of 820V, a maximum AC voltage rating of 510V, and a maximum DC voltage rating of 670V. The device also offers a capacitance of 180pF and a clamping voltage of 1355V with a clamping current of 25A. The varistor can handle a maximum surge current of 2500A and is suitable for through-hole mounting with a terminal pitch of 7.5mm.
Stackpole Electronics CV 510 K 10 A technical specifications.
| Varistor Voltage | 820V |
| Max AC Voltage Rating | 510V |
| Max DC Voltage Rating | 670V |
| Capacitance | 180pF |
| Clamping Voltage | 1355V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics CV 510 K 10 A to view detailed technical specifications.
No datasheet is available for this part.