The CV 510 K 10 B varistor from Stackpole Electronics is a metal oxide device with a maximum AC voltage rating of 510V and maximum DC voltage rating of 670V. It features a capacitance of 180pF and a clamping voltage of 1355V. The varistor can handle a maximum surge current of 2500A and operates within a temperature range of -40 to 85 degrees Celsius. It is designed for through hole mounting with a terminal pitch of 7.5mm.
Stackpole Electronics CV 510 K 10 B technical specifications.
| Varistor Voltage | 820V |
| Max AC Voltage Rating | 510V |
| Max DC Voltage Rating | 670V |
| Capacitance | 180pF |
| Clamping Voltage | 1355V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics CV 510 K 10 B to view detailed technical specifications.
No datasheet is available for this part.