Stackpole Electronics CV115K05T technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5 |
| Lead Style | Radial |
| Product Depth (mm) | 4 |
| Product Height (mm) | 9.5 |
| Product Diameter (mm) | 7 |
| Wire Form | Straight |
| Varistor Voltage | 180V |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 150V |
| Capacitance | 170pF |
| Clamping Voltage | 300V |
| Clamping Current | 5A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Cage Code | 5CGT2 |
| EU RoHS | Yes |
| HTS Code | 8504404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics CV115K05T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.