
The CVH95K14T is a transient voltage suppressor from Stackpole Electronics with a maximum operating temperature range of -40°C to 85°C. It has a maximum surge current of 6000mA and a clamping voltage of 250V. The device is available in a through-hole radial package with a terminal pitch of 7.5mm and a product diameter of 16.5mm. The varistor voltage is 150V and the maximum AC voltage rating is 95V. The device is constructed with metal oxide technology.
Stackpole Electronics CVH95K14T technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 7.5 |
| Lead Style | Radial |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 16.5 |
| Wire Form | Straight |
| Varistor Voltage | 150V |
| Max AC Voltage Rating | 95V |
| Max DC Voltage Rating | 150V |
| Capacitance | 0.0014uF |
| Clamping Voltage | 250V |
| Clamping Current | 50A |
| Maximum Surge Current | 6000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Cage Code | 5CGT2 |
| EU RoHS | Yes |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics CVH95K14T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.