Inductor Power Unshielded Wirewound 120uH 10% 1KHz 1.5A 200mOhm DCR Pin T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 120uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.2Ohm |
| Lead Style | Pin |
| Height | 10.5mm |
| Product Diameter | 10.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |