Stackpole Electronics DRGH664MT470 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.87A |
| Max DC Resistance | 0.23Ohm |
| Lead Style | Radial |
| Height | 7mm |
| Product Diameter | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Stackpole Electronics DRGH664MT470 to view detailed technical specifications.
No datasheet is available for this part.