
Stackpole Electronics ESD02A5V5R17V technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 17V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ESD |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics ESD02A5V5R17V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.