Stackpole Electronics ESD03A12VR25V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 25V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ESD |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics ESD03A12VR25V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.