
Stackpole Electronics EWT50JB5R00 technical specifications.
| Package/Case | Radial |
| Diameter | 14.3mm |
| Lead/Base Style | Tab |
| Length | 4.016inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Packaging | Bulk |
| Resistance | 5R |
| Series | EWT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics EWT50JB5R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.