The FCR1210KT2K20 is a 2.2k ohm, 10% tolerance chip resistor from Stackpole Electronics. It is available in a 1210 package and is suitable for surface mount applications. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and is packaged in tape and reel.
Stackpole Electronics FCR1210KT2K20 technical specifications.
| Package/Case | 1210 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | FCR |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics FCR1210KT2K20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.