Stackpole Electronics FRN2JT2R70 technical specifications.
| Package/Case | Axial |
| Contact Plating | Copper, Tin |
| Diameter | 5.5mm |
| Features | Moisture Resistant |
| Length | 15mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Series | FRN |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics FRN2JT2R70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.