High current shunt resistor, 2512 size, featuring 0.3mR resistance with 1% tolerance. Rated for 3W maximum power dissipation and operating from -55°C to 170°C. This 2-pin SMD component offers moisture resistance, automotive AEC-Q200 qualification, and a temperature coefficient of 50 ppm/°C. Packaged in cut tape for 4000 units.
Stackpole Electronics HCS2512FTL300 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.038inch |
| Length | 0.256inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Resistance | 0.3mR |
| RoHS Compliant | Yes |
| Series | HCS |
| Tolerance | 1% |
| Width | 0.128inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HCS2512FTL300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.