0.5mR, 1% tolerance chip resistor with 3W power dissipation. Features a 2512 (6432 metric) surface-mount case, moisture resistance, and automotive AEC-Q200 qualification. Operating temperature range from -55°C to 170°C. Dimensions are 0.256" length, 0.128" width, and 0.034" height. RoHS compliant.
Stackpole Electronics HCS2512FTL500 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.034inch |
| Length | 0.256inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 0.5mR |
| RoHS Compliant | Yes |
| Series | HCS |
| Tolerance | 1% |
| Width | 0.128inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HCS2512FTL500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.