
The HMC1206JT82M0 is a fixed resistor from Stackpole Electronics with a resistance of 82MR, a tolerance of 5%, and a maximum power dissipation of 250mW. It is available in a 1206 package and is suitable for use in temperatures ranging from -55°C to 125°C. The resistor is packaged in tape and reel quantities of 5000 units and is RoHS compliant.
Stackpole Electronics HMC1206JT82M0 technical specifications.
| Package/Case | 1206 |
| Height | 0.028inch |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 82MR |
| RoHS Compliant | Yes |
| Series | HMC |
| Tolerance | 5% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HMC1206JT82M0 to view detailed technical specifications.
No datasheet is available for this part.