Stackpole Electronics HMC1206KT150M technical specifications.
| Package/Case | 1206 |
| Height | 0.028inch |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150MR |
| RoHS Compliant | Yes |
| Series | HMC |
| Tolerance | 10% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HMC1206KT150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.